Reference Only

09380182701

Heavy Duty Power Connectors HAN K 16B 6+12P FEM SCREW TERMINATION

Manufacturer:

Mfr Part:
09380182701

TTI Part:
09380182701

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan K
ProductConnectors
Current Rating40 A
Number of Positions18 Position + PE
Termination StyleScrew
Voltage Rating690 V
Housing / Hood Size16B
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min14 AWG, 24 AWG
Wire Gauge Max8 AWG, 14 AWG
PackagingEach
TradenameHan
Contact GenderFemale
Housing GenderFemale
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-38-018-2701 09 38 018 2701 9380182701

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$166.40$166.40
$146.72$7,336.00
$145.26$14,526.00
$143.81$35,952.50
Need more?
Available Regional Inventory
1 available now at ttieurope.com
Sign in to add projects and notes