Reference Only

09380182602

Heavy Duty Power Connectors HAN 6-12POS ML INS 6-10MM2

Manufacturer:

Mfr Part:
09380182602

TTI Part:
09380182602

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan K
ProductConnectors
Current Rating40 A
Number of Positions18 Position + PE
Termination StyleScrew
Voltage Rating690 V
Housing / Hood Size16B
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min10 AWG, 24 AWG
Wire Gauge Max8 AWG, 14 AWG
PackagingEach
TradenameHan
Contact GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-38-018-2602 09 38 018 2602 9380182602

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$157.34$157.34
$131.12$6,556.00
$129.82$12,982.00
$128.54$32,135.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes