Reference Only
09380122751
Heavy Duty Power Connectors HAN K 6+6P F SCREW SCREW TERMINATION
Datasheet
09380122751 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han K | |
| Product | Connectors | |
| Current Rating | 16 A, 100 A | |
| Number of Positions | 12 Position + PE | |
| Termination Style | Screw | |
| Voltage Rating | 400 V, 690 V | |
| Housing / Hood Size | 24B | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 6 AWG, 24 AWG | |
| Wire Gauge Max | 2 AWG, 14 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Female | |
| Housing Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-38-012-2751 09 38 012 2751 9380122751 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
207In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $194.83 | $194.83 | |
| $192.89 | $385.78 | |
| $189.59 | $947.95 | |
| $184.57 | $1,845.70 | |
| $182.73 | $4,568.25 | |
| $180.91 | $9,045.50 | |
| $179.11 | $17,911.00 | |
| $177.33 | $44,332.50 |
Need more?
Sign in to add projects and notes