Reference Only

09380122601

Heavy Duty Power Connectors HAN K 4+8P M SCREW SCREW TERMINATION

Manufacturer:

Mfr Part:
09380122601

TTI Part:
09380122601

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan K
ProductConnectors
Current Rating16 A, 80 A
Number of Positions12 Position + PE
Termination StyleScrew
Voltage Rating400 V
Housing / Hood Size24B
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min16 AWG, 20 AWG
Wire Gauge Max6 AWG, 14 AWG
PackagingEach
TradenameHan
Contact GenderMale
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-38-012-2601 09 38 012 2601 9380122601

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$129.41$129.41
$107.84$5,392.00
$104.53$10,453.00
$103.50$25,875.00
Need more?
Sign in to add projects and notes