Reference Only

09380082601

Heavy Duty Power Connectors MALE INSERT HAN 10B SCW TERM

Manufacturer:

Mfr Part:
09380082601

TTI Part:
09380082601

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan K
ProductConnectors
Current Rating16 A, 63 A
Number of Positions8 Position + PE
Termination StyleScrew
Voltage Rating250 V, 690 V
Housing / Hood Size10B
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min10 AWG, 26 AWG
Wire Gauge Max6 AWG, 14 AWG
PackagingEach
TradenameHan
Contact GenderMale
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-38-008-2601 09 38 008 2601 9380082601

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$150.36$150.36
$125.30$6,265.00
$124.06$12,406.00
$122.83$30,707.50
Need more?
Available Regional Inventory
20 available now at ttieurope.com
Sign in to add projects and notes