Reference Only
09380062601
Heavy Duty Power Connectors HAN K 4+2P M SCREW SCREW TERMINATION
Datasheet
09380062601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han K | |
| Product | Inserts | |
| Current Rating | 16 A, 80 A | |
| Number of Positions | 6 Position + PE | |
| Termination Style | Screw | |
| Voltage Rating | 400 V, 830 V | |
| Housing / Hood Size | 16B | |
| Insert / Contact Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 16 AWG, 20 AWG | |
| Wire Gauge Max | 6 AWG, 14 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-38-006-2601 09 38 006 2601 9380062601 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Configurator
Specification Sheets
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $92.32 | $92.32 | |
| $91.40 | $274.20 | |
| $90.48 | $452.40 | |
| $83.14 | $831.40 | |
| $82.31 | $1,234.65 | |
| $80.38 | $2,009.50 | |
| $79.10 | $3,955.00 |
Need more?
My Notes
Sign into see notes.