Reference Only
09370101301
Headers & Wire Housings HAN 10B MARINE BLKHEAD HOUSING
Datasheet
09370101301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Double Lock Plate | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Housing Material | Aluminum | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
254
On Order
254 expected on from 12-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $159.47 | $1,594.70 | |
| $148.18 | $7,409.00 | |
| $146.71 | $14,671.00 | |
| $145.26 | $36,315.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes