Reference Only

09370030306

Heavy Duty Power Connectors HAN 3A-AGG-QB-K CAP WITH SEAL

Manufacturer:

Mfr Part:
09370030306

TTI Part:
09370030306

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan A
ProductHousings
Housing / Hood Size3A
Cable Entry AngleBottom
Housing MaterialZinc Die Cast
IP RatingIP65, IP67
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-37-003-0306 09 37 003 0306 9370030306

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$80.67$806.70
$72.01$3,600.50
$68.58$6,858.00
$67.90$16,975.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.