Reference Only
09352310401
Heavy Duty Power Connectors 4+PE METAL SHELL 4-11MM FEMALE CRIMP
Datasheet
09352310401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Power | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 5 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 400 V, 690 V | |
| Housing Material | Thermoplastic (TP) | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 12 AWG | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| Contact Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-35-231-0401 09 35 231 0401 9352310401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.52 | $46.52 | |
| $39.65 | $1,982.50 | |
| $38.28 | $3,828.00 | |
| $35.97 | $17,985.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes