Reference Only
09352310331
Heavy Duty Power Connectors Han PP PFT plastic rect. crimp power
Datasheet
09352310331 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 5 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 690 V | |
| Contact Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 12 AWG | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| For Use With | Han-PushPull series | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9352310331 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.98 | $16.98 | |
| $14.15 | $707.50 | |
| $13.02 | $1,302.00 | |
| $12.52 | $6,260.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes