Reference Only

09352260401

Modular Connectors / Ethernet Connectors Han PP RJ45 PN metal plug set

Manufacturer:

Mfr Part:
09352260401

TTI Part:
09352260401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeIndustrial
GenderJack (Female)
USOC CodesRJ45
Number of Positions / Contacts per Port8P4C
ShieldingShielded
Performance CategoryCat 5
Mounting StyleIn-Line
Mounting AngleStraight
Termination StyleIDC
IP RatingIP67
Current Rating1.75 A
Voltage Rating50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorBlack
Tab DirectionUser Selectable
PackagingEach
Application10/100 Base-T
Locking MechanismPush-Pull
Number of Positions4 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases9352260401

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8544422000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$44.27$442.70
$43.82$876.40
$43.19$1,295.70
$41.33$2,066.50
$39.24$3,924.00
$38.84$7,768.00
$38.44$19,220.00
Need more?

My Notes

Sign into see notes.