Reference Only
09352250311
Modular Connectors / Ethernet Connectors Han PushPull PFT metal Bulkhead Cat.6
Datasheet
09352250311 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Couplers | |
| Current Rating | 1.75 A | |
| Number of Positions | 8 Position | |
| Voltage Rating | 50 V | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Each | |
| Application | 1G/2.5G/5G Base-T | |
| Color | Metal | |
| Configuration | 1x1 | |
| Gender | Jack (Female) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Flange Mount | |
| Number of Positions / Contacts per Port | 8P8C | |
| Performance Category | Cat 6 | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Shielding | Shielded | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tab Direction | User Selectable | |
| Type | Industrial | |
| USOC Codes | RJ45 | |
| Part # Aliases | 9352250311 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.08 | $40.08 | |
| $34.32 | $1,716.00 | |
| $32.88 | $3,288.00 | |
| $31.70 | $15,850.00 |
Need more?
Sign in to add projects and notes