Reference Only

09352210501

Modular Connectors / Ethernet Connectors HAN PP RJ45 GENDERCHANGER

Manufacturer:

Mfr Part:
09352210501

TTI Part:
09352210501

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeIndustrial
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6
Mounting AngleStraight
IP RatingIP67
Current Rating1.75 A
Voltage Rating50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorZinc
SeriesHarting PushPull
PackagingEach
Application1G/2.5G/5G Base-T
Locking MechanismPush-Pull
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases09-35-221-0501 09 35 221 0501 9352210501

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

46In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$122.54$122.54
$110.62$1,106.20
$103.70$2,592.50
$98.76$4,938.00
$94.99$9,499.00
$94.05$47,025.00
Need more?

My Notes

Sign into see notes.