Reference Only
09350025404
Modular Connectors / Ethernet Connectors Han-PP dustcap plug lanyard IP65
Datasheet
09350025404 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | Cap | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.32 | $11.32 | |
| $9.71 | $97.10 | |
| $9.11 | $227.75 | |
| $8.68 | $434.00 | |
| $8.26 | $826.00 | |
| $8.17 | $1,225.50 | |
| $7.75 | $1,937.50 | |
| $7.38 | $3,690.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes