Reference Only

09350025403XL

Heavy Duty Power Connectors HAN PUSHPULL PROTECTION COVER

Manufacturer:

Mfr Part:
09350025403XL

TTI Part:
09350025403XL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeDust Cap
Housing MaterialThermoplastic (TP)
IP RatingIP65
PackagingBulk
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

59In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.58$10.58
$8.99$89.90
$8.43$168.60
$8.02$401.00
$7.64$764.00
$7.07$1,414.00
$7.00$2,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.