Reference Only

09350023004

Heavy Duty Power Connectors HAN PPP 4/0 M-L STR

Manufacturer:

Mfr Part:
09350023004

TTI Part:
09350023004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
PackagingBulk
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-35-002-3004 09 35 002 3004 9350023004

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

80In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.16$18.16
$15.13$151.30
$14.98$299.60
$14.70$441.00
$13.88$694.00
$13.03$1,303.00
$12.51$3,127.50
$11.87$5,935.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.