Reference Only

09340162601

Heavy Duty Power Connectors HAN HV E 24B 16P MAL SCREW TERMINATION

Manufacturer:

Mfr Part:
09340162601

TTI Part:
09340162601

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Hv E
ProductConnectors
Current Rating16 A
Number of Positions18 Position + PE
Termination StyleScrew
Voltage Rating600 V
Housing / Hood Size24B
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
PackagingEach
TradenameHan
Contact GenderMale
Housing GenderMale
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-34-016-2601 09 34 016 2601 9340162601

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.95$47.95
$43.10$2,155.00
$41.04$4,104.00
$38.48$9,620.00
Need more?
Sign in to add projects and notes