Reference Only

09340032701

Heavy Duty Power Connectors FEMALE INSERT 3 POLES CRIMP TERM

Manufacturer:

Mfr Part:
09340032701

TTI Part:
09340032701

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Hv E
ProductInserts
Current Rating16 A
Number of Positions5 Position + PE
Termination StyleScrew
Voltage Rating830 V
Housing / Hood Size10B
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
PackagingEach
TradenameHan
Housing GenderFemale
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-34-003-2701 09 34 003 2701 9340032701

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.90$29.90
$29.59$118.36
$26.06$260.60
$25.79$386.85
$24.03$600.75
$23.78$1,189.00
$23.46$2,346.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.