Reference Only
09340032601
Heavy Duty Power Connectors HAN HV E 16A MALE SCREW TERMINATION
Datasheet
09340032601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Hv E | |
| Product | Inserts | |
| Current Rating | 16 A | |
| Number of Positions | 5 Position + PE | |
| Termination Style | Screw | |
| Voltage Rating | 830 V | |
| Housing / Hood Size | 10B | |
| Insert / Contact Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-34-003-2601 09 34 003 2601 9340032601 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3);Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.70 | $27.70 | |
| $26.58 | $53.16 | |
| $26.31 | $131.55 | |
| $23.30 | $582.50 | |
| $22.19 | $1,109.50 | |
| $21.13 | $2,113.00 | |
| $19.81 | $4,952.50 |
Need more?
My Notes
Sign into see notes.