Reference Only

09338162703

Heavy Duty Power Connectors Han 16E Female screw insert high temp

Manufacturer:

Mfr Part:
09338162703

TTI Part:
09338162703

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating16 A
Number of Positions16 Position + PE
Termination StyleScrew
Voltage Rating500 V
Housing / Hood Size16B
Contact GenderFemale
Housing MaterialLiquid Crystal Polymer (LCP)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
PackagingEach
Flammability RatingUL 94 V-0
For Use WithSize 16B Housings
Housing ColorWhite
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.71$106.71
$105.65$316.95
$104.60$523.00
$96.72$967.20
$94.67$2,366.75
$84.45$4,222.50
$80.42$8,042.00
$79.62$19,905.00
Need more?
Sign in to add projects and notes