Reference Only

09338006202

Heavy Duty Power Connectors Han High Temp E contact fml 14 AWG

Manufacturer:

Mfr Part:
09338006202

TTI Part:
09338006202

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan High Temp
ProductContacts
Current Rating16 A
Termination StyleCrimp
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Max14 AWG
PackagingEach
TradenameHan
Contact GenderSocket (Female)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9338006202

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.44$144.00
$1.34$402.00
$1.29$645.00
$1.22$1,220.00
$1.15$2,875.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

09990000021 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HAN D CRIMP TOOL W/ LOCATOR
09990000012 HARTING
Associated Tool

HARTING

Extraction, Removal & Insertion Tools HAN D REMOVAL TOOL
09990000888 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HARTING four-indent crimp tool
09990000001 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HAN C CRIMP TOOL BUCHANAN
09990000110 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HAN CRIMP TOOL FOR C D E CONTACTS
09990000379 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools DEPTH GAUGE SET FOR BUCHANON TOOL
Sign in to add projects and notes