Reference Only

09332242702

Heavy Duty Power Connectors Han 24E HMC-F-c

Manufacturer:

Mfr Part:
09332242702

TTI Part:
09332242702

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan E
ProductConnectors
Current Rating16 A
Number of Positions24 Position + PE
Termination StyleCrimp
Voltage Rating500 V
Housing / Hood Size24B
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
PackagingEach
TradenameHan
Contact GenderFemale
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9332242702

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.14$42.14
$36.28$1,814.00
$35.50$3,550.00
$34.46$8,615.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes