Reference Only

09330242772

Heavy Duty Power Connectors FEMALE INSERT HAN 24ESS CAGE CLMP

Manufacturer:

Mfr Part:
09330242772

TTI Part:
09330242772

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan ESS
ProductConnectors
Current Rating16 A
Number of Positions24 Position
Voltage Rating500 V
Housing / Hood Size24B
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
PackagingEach
TradenameHan
Contact GenderFemale
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-33-024-2772 09 33 024 2772 9330242772

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$169.49$169.49
$141.24$7,062.00
$139.84$13,984.00
$138.46$34,615.00
Need more?
Sign in to add projects and notes