Reference Only

09330242726

Heavy Duty Power Connectors FEMALE INSERT 48 POLE CAGE CLAMP

Manufacturer:

Mfr Part:
09330242726

TTI Part:
09330242726

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan ES
ProductConnectors
Current Rating16 A
Number of Positions48 Position + PE
Termination StyleClamp
Voltage Rating500 V
Housing / Hood Size48B
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
PackagingEach
TradenameHan
Contact GenderFemale
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-33-024-2726 09 33 024 2726 9330242726

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3);Lead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.52$53.52
$44.60$2,230.00
$42.47$4,247.00
$39.83$9,957.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes