Reference Only
09330242712
Heavy Duty Power Connectors FEMALE INSERT 48 POLE CRIMP TERM
Datasheet
09330242712 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han E | |
| Product | Connectors | |
| Number of Positions | 24 Position | |
| Termination Style | Crimp | |
| Housing / Hood Size | 24 B | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Female | |
| Housing Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-33-024-2712 09 33 024 2712 9330242712 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.82 | $20.82 | |
| $20.61 | $82.44 | |
| $19.29 | $192.90 | |
| $19.10 | $286.50 | |
| $18.89 | $472.25 | |
| $17.88 | $894.00 | |
| $17.33 | $1,733.00 | |
| $16.75 | $4,187.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes