Reference Only

09330242701

Heavy Duty Power Connectors HAN E 24P F SCREW SCREW TERMINATION

Manufacturer:

Mfr Part:
09330242701

TTI Part:
09330242701

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan E
ProductInserts
Current Rating16 A
Number of Positions24 Position + PE
Termination StyleScrew
Voltage Rating500 V
Housing / Hood Size24B
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
PackagingEach
TradenameHan
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-33-024-2701 09 33 024 2701 9330242701

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.47$31.47
$30.94$154.70
$28.65$286.50
$26.86$671.50
$25.57$1,278.50
$24.35$2,435.00
$22.84$5,710.00
Need more?
Available Regional Inventory
4 available now at ttieurope.com

My Notes

Sign into see notes.