Reference Only

09330242612

Heavy Duty Power Connectors MALE INSERT 48 POLE CRIMP TERM

Manufacturer:

Mfr Part:
09330242612

TTI Part:
09330242612

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan E
ProductInserts
Number of Positions24 Position
Termination StyleCrimp
Housing / Hood Size24 B
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
PackagingEach
TradenameHan
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-33-024-2612 09 33 024 2612 9330242612

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.77$20.77
$17.31$865.50
$16.48$1,648.00
$15.45$3,862.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.