Reference Only

09330242611

Heavy Duty Power Connectors HAN E 48P M SCREW SCREW TERMINATION

Manufacturer:

Mfr Part:
09330242611

TTI Part:
09330242611

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan E
ProductConnectors
Current Rating16 A
Number of Positions48 Position + PE
Termination StyleScrew
Voltage Rating500 V
Housing / Hood Size48B
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
PackagingEach
TradenameHan
Contact GenderMale
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-33-024-2611 09 33 024 2611 9330242611

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.01$29.01
$28.72$114.88
$27.09$270.90
$26.82$402.30
$26.32$658.00
$25.37$1,268.50
$24.17$2,417.00
$22.66$5,665.00
Need more?
Sign in to add projects and notes