Reference Only
09330240401
Heavy Duty Power Connectors HAN 24B HOOD
Datasheet
09330240401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han E | |
| Product | Hoods | |
| Housing / Hood Size | 24B | |
| Cable Entry Angle | Side, Top | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-33-024-0401 09 33 024 0401 9330240401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3);Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.84 | $24.84 | |
| $24.19 | $120.95 | |
| $23.23 | $232.30 | |
| $23.00 | $345.00 | |
| $22.73 | $568.25 | |
| $22.07 | $1,103.50 | |
| $21.47 | $2,147.00 | |
| $19.85 | $4,962.50 |
Need more?
Sign in to add projects and notes