Reference Only

09330102691

Heavy Duty Power Connectors MALE INSERT HAN 10E 10 POLES

Manufacturer:

Mfr Part:
09330102691

TTI Part:
09330102691

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan E, Han Thermocouple
ProductInserts
Current Rating16 A
Number of Positions10 Position + PE
Termination StyleScrew
Voltage Rating400 V
Housing / Hood Size10B
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
Wire Gauge Min17 AWG
Wire Gauge Max14 AWG
PackagingEach
TradenameHan
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-33-010-2691 09 33 010 2691 9330102691

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$144.68$144.68
$120.57$6,028.50
$119.38$11,938.00
$118.19$29,547.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.