Reference Only
09330009980
Heavy Duty Power Connectors RAIL FIXING W/O RAIL FXING
Datasheet
09330009980 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Series | Han Snap | |
| Tradename | Han | |
| Packaging | Kit | |
| Accessory Type | Insert Mounting Frame | |
| Housing / Hood Size | 10A, 16A | |
| Housing Material | Polycarbonate (PC) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-33-000-9980 09 33 000 9980 9330009980 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3);Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
236In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.27 | $12.27 | |
| $12.15 | $60.75 | |
| $9.75 | $97.50 | |
| $9.65 | $193.00 | |
| $9.50 | $285.00 | |
| $9.32 | $466.00 | |
| $9.04 | $904.00 | |
| $8.76 | $2,190.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes