Reference Only

09330009909

Heavy Duty Power Connectors HAN CODING BUSHING

Manufacturer:

Mfr Part:
09330009909

TTI Part:
09330009909

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan
ProductAccessories
Accessory TypeBushing
Contact GenderMale
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-33-000-9909 09 33 000 9909 9330009909

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7318190000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.645$32.25
$0.637$63.70
$0.63$94.50
$0.62$155.00
Need more?
Sign in to add projects and notes