Reference Only
09330009853
Headers & Wire Housings Jumper Across 1x3 BLACK 16A
Datasheet
09330009853 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 3 Position | |
| Pitch | 6.7 mm (0.264 in) | |
| Termination Style | Press Fit | |
| Packaging | Each | |
| Current Rating | 16 A | |
| Housing Material | Polyamide (PA) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 500 V | |
| Part # Aliases | 9330009853 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.67 | $23.35 | |
| $4.02 | $40.20 | |
| $3.77 | $94.25 | |
| $3.58 | $179.00 | |
| $3.41 | $341.00 | |
| $3.37 | $505.50 | |
| $3.20 | $800.00 | |
| $2.90 | $7,641.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes