Reference Only
09330009833
Heavy Duty Power Connectors Jumper Across 1x5 RED 16A
Datasheet
09330009833 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Jumper | |
| Current Rating | 16 A | |
| Number of Positions | 5 Position | |
| Termination Style | Push-In | |
| Voltage Rating | 500 V | |
| Housing Material | Polyamide (PA) | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9330009833 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.63 | $33.15 | |
| $5.88 | $58.80 | |
| $5.51 | $137.75 | |
| $5.25 | $262.50 | |
| $5.00 | $500.00 | |
| $4.94 | $741.00 | |
| $4.69 | $1,172.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes