Reference Only
09330009801
Heavy Duty Power Connectors HAN SNAP 6B RAIL FIX HINGED ELEMENT STD
Datasheet
09330009801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Snap | |
| Product | Accessories | |
| Accessory Type | Insert Carrier Frame | |
| Housing / Hood Size | 6B | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-33-000-9801 09 33 000 9801 9330009801 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Specification Sheets
Technical Resources
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.71 | $22.71 | |
| $22.49 | $89.96 | |
| $21.04 | $210.40 | |
| $20.84 | $312.60 | |
| $20.37 | $509.25 | |
| $19.67 | $983.50 | |
| $19.48 | $1,461.00 |
Need more?
Sign in to add projects and notes