Reference Only
09330006463
Heavy Duty Power Connectors Han E Thermo Type K- FC-CRT-0,14-0,5 mm
Datasheet
09330006463 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Material | Brass | |
| Packaging | Each | |
| Contact Gender | Female | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Straight | |
| Number of Positions | 1 Position | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.57 | $25.57 | |
| $19.61 | $490.25 | |
| $18.39 | $919.50 | |
| $17.86 | $1,786.00 | |
| $17.68 | $4,420.00 | |
| $17.50 | $8,750.00 | |
| $17.33 | $17,330.00 | |
| $17.16 | $42,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes