Reference Only
09330006462
Heavy Duty Power Connectors Han E Thermo Type K+ FC-CRT-0,14-0,5mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.18 | $25.18 | |
| $21.57 | $215.70 | |
| $18.95 | $473.75 | |
| $18.39 | $919.50 | |
| $17.86 | $4,465.00 | |
| $17.19 | $8,595.00 | |
| $17.02 | $17,020.00 | |
| $16.85 | $42,125.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.