Reference Only
09330006363
New Product
Heavy Duty Power Connectors Han E Thermo Type K- MC-CRT-0,14-0,5mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.71 | $22.71 | |
| $22.49 | $112.45 | |
| $19.30 | $193.00 | |
| $19.11 | $477.75 | |
| $18.92 | $946.00 | |
| $18.51 | $1,851.00 | |
| $15.37 | $3,842.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.