Reference Only
09330006180
Heavy Duty Power Connectors PCB ADAPTER Q8/1 MALE CONTACT
Datasheet
09330006180 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | Han E | |
| Tradename | Han | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Current Rating | 16 A | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-33-000-6180 09 33 000 6180 9330006180 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
418In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.20 | $6.40 | |
| $2.74 | $27.40 | |
| $2.48 | $62.00 | |
| $2.44 | $122.00 | |
| $2.33 | $233.00 | |
| $2.15 | $645.00 | |
| $2.07 | $1,035.00 | |
| $1.97 | $1,970.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes