Reference Only

09322006114

Heavy Duty Power Connectors Han C M crmp contact 1.5 mm Au/HMC

Manufacturer:

Mfr Part:
09322006114

TTI Part:
09322006114

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductContacts
Current Rating40 A
Termination StyleCrimp
Contact PlatingGold
Contact MaterialCopper Alloy
Wire Gauge Max16 AWG
PackagingBulk
Contact GenderPin (Male)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.25$406.25
$14.07$7,035.00
$13.93$13,930.00
$13.79$34,475.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

09990000305 HARTING
Associated Tool

HARTING

Extraction, Removal & Insertion Tools MODULE REMOVAL TOOL
09990000001 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HAN C CRIMP TOOL BUCHANAN
09990000110 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools HAN CRIMP TOOL FOR C D E CONTACTS
09990000379 HARTING
Associated Tool

HARTING

Crimpers / Crimping Tools DEPTH GAUGE SET FOR BUCHANON TOOL
Sign in to add projects and notes