Reference Only

09320643101

Heavy Duty Power Connectors 64+PE 16A 500V FEMALE INSERT

Manufacturer:

Mfr Part:
09320643101

TTI Part:
09320643101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan EEE
ProductConnectors
Current Rating16 A
Number of Positions64 Position + PE
Termination StyleCrimp
Voltage Rating500 V
Housing / Hood Size24B
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
PackagingEach
TradenameHan
Contact GenderFemale
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-32-064-3101 09 32 064 3101 9320643101

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.20$56.20
$46.83$2,341.50
$44.60$4,460.00
$44.16$11,040.00
Need more?
Sign in to add projects and notes