Reference Only

09320323111

Heavy Duty Power Connectors FEMALE INSERT HAN EE 64 POLES

Manufacturer:

Mfr Part:
09320323111

TTI Part:
09320323111

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan EE
ProductInserts
Current Rating16 A
Number of Positions64 Position + PE
Termination StyleCrimp
Voltage Rating500 V
Housing / Hood Size32B
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
PackagingEach
TradenameHan
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-32-032-3111 09 32 032 3111 9320323111

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.21$37.21
$36.84$147.36
$34.44$344.40
$34.10$511.50
$32.29$807.25
$30.74$1,537.00
$29.28$2,928.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.