Reference Only

09320323011

Heavy Duty Power Connectors MALE INSERT HAN EE 64 POLES

Manufacturer:

Mfr Part:
09320323011

TTI Part:
09320323011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan EE
ProductConnectors
Current Rating16 A
Number of Positions64 Position + PE
Termination StyleCrimp
Voltage Rating500 V
Housing / Hood Size32B
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
PackagingEach
TradenameHan
Contact GenderMale
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-32-032-3011 09 32 032 3011 9320323011

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.03$35.03
$34.68$138.72
$29.82$298.20
$29.52$738.00
$29.23$1,461.50
$28.94$2,894.00
$28.66$7,165.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes