Reference Only

09320323001

Heavy Duty Power Connectors HAN EE 32P M CRIMP ORDER CONTACTS SEP

Manufacturer:

Mfr Part:
09320323001

TTI Part:
09320323001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan EE
ProductConnectors
Current Rating16 A
Number of Positions32 Position + PE
Termination StyleCrimp
Voltage Rating500 V
Housing / Hood Size16B
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
PackagingEach
TradenameHan
Contact GenderMale
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-32-032-3001 09 32 032 3001 9320323001

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

17In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.86$35.86
$34.94$174.70
$31.84$318.40
$30.31$757.75
$28.86$1,443.00
$27.49$2,749.00
$25.77$6,442.50
Need more?
Sign in to add projects and notes