Reference Only

09320183001

Heavy Duty Power Connectors HAN EE 18P M CRIMP ORDER CONTACTS SEP

Manufacturer:

Mfr Part:
09320183001

TTI Part:
09320183001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan EE
ProductConnectors
Current Rating16 A
Number of Positions18 Position + PE
Termination StyleCrimp
Voltage Rating500 V
Housing / Hood Size10B
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
PackagingEach
TradenameHan
Contact GenderMale
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-32-018-3001 09 32 018 3001 9320183001

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.57$25.57
$25.32$101.28
$22.74$227.40
$22.51$337.65
$22.29$557.25
$22.07$1,103.50
$21.85$2,185.00
$21.08$5,270.00
Need more?
Sign in to add projects and notes