Reference Only

09320123101

Heavy Duty Power Connectors HAN K 12+2P 16B FEM ORDER CONTACTS SEP

Manufacturer:

Mfr Part:
09320123101

TTI Part:
09320123101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan K
ProductConnectors
Current Rating40 A
Number of Positions14 Position + PE
Termination StyleCrimp
Voltage Rating690 V
Housing / Hood Size16B
Housing MaterialPolycarbonate (PC)
Wire Gauge Min16 AWG, 26 AWG
Wire Gauge Max10 AWG, 14 AWG
PackagingEach
TradenameHan
Contact GenderFemale
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-32-012-3101 09 32 012 3101 9320123101

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$87.58$87.58
$75.85$758.50
$71.10$1,777.50
$67.71$3,385.50
$64.48$6,448.00
Need more?
Sign in to add projects and notes