Reference Only

09320103001

Heavy Duty Power Connectors HAN EE 10P M CRIMP ORDER CONTACTS SEP

Manufacturer:

Mfr Part:
09320103001

TTI Part:
09320103001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan EE
ProductConnectors
Current Rating16 A
Number of Positions10 Position + PE
Termination StyleCrimp
Voltage Rating500 V
Housing / Hood Size6B
Housing MaterialPolycarbonate (PC)
Wire Gauge Min20 AWG
Wire Gauge Max12 AWG
PackagingEach
TradenameHan
Contact GenderMale
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-32-010-3001 09 32 010 3001 9320103001

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.85$26.85
$26.47$132.35
$23.22$232.20
$21.77$544.25
$20.73$1,036.50
$19.74$1,974.00
$18.51$4,627.50
$17.62$8,810.00
Need more?
Sign in to add projects and notes