Reference Only
09310062711
Heavy Duty Power Connectors FEMALE INSERT 12 POLES SCW TERM
Datasheet
09310062711 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HSB | |
| Product | Connectors | |
| Current Rating | 35 A | |
| Number of Positions | 12 Position + PE | |
| Termination Style | Screw | |
| Voltage Rating | 600 V | |
| Housing / Hood Size | 16B | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 10 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Female | |
| Housing Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-31-006-2711 09 31 006 2711 9310062711 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Configurator
Images
Specification Sheets
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.75 | $48.75 | |
| $48.27 | $144.81 | |
| $45.42 | $454.20 | |
| $44.52 | $1,113.00 | |
| $43.14 | $2,157.00 | |
| $42.32 | $4,232.00 | |
| $39.68 | $9,920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes