Reference Only

09310062701

Heavy Duty Power Connectors HAN HsB 6P F SCREW SCREW TERMINATION

Manufacturer:

Mfr Part:
09310062701

TTI Part:
09310062701

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan HSB
ProductConnectors
Current Rating35 A
Number of Positions6 Position + PE
Termination StyleScrew
Voltage Rating600 V
Housing / Hood Size16B
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min16 AWG
Wire Gauge Max10 AWG
PackagingEach
TradenameHan
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-31-006-2701 09 31 006 2701 9310062701

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

809In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.43$46.43
$45.70$228.50
$42.99$429.90
$41.36$1,034.00
$40.00$2,000.00
$38.90$3,890.00
$36.69$9,172.50
Need more?

My Notes

Sign into see notes.