Reference Only
09310062601
Heavy Duty Power Connectors HAN HsB 6P M SCREW SCREW TERMINATION
Datasheet
09310062601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HSB | |
| Product | Connectors | |
| Current Rating | 35 A | |
| Number of Positions | 6 Position + PE | |
| Termination Style | Screw | |
| Voltage Rating | 600 V | |
| Housing / Hood Size | 16B | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 10 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Male | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-31-006-2601 09 31 006 2601 9310062601 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
0In Stock
1,130
On Order
1,130 expected 27-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.36 | $45.36 | |
| $44.52 | $222.60 | |
| $42.27 | $422.70 | |
| $39.63 | $990.75 | |
| $37.74 | $1,887.00 | |
| $35.94 | $3,594.00 | |
| $33.70 | $8,425.00 |
Need more?
Sign in to add projects and notes